
RTKA223021DE0010BU | |
|---|---|
DigiKey Part Number | 20-RTKA223021DE0010BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA223021DE0010BU |
Description | EVAL BOARD FOR RAA223021 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RAA223021 - 1 Isolated Output AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Renesas Electronics Corporation | Current - Output 1A |
Packaging Bulk | Voltage - Input 85 ~ 265 VAC |
Part Status Active | Regulator Topology Flyback |
Main Purpose AC/DC Converter | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part RAA223021 |
Power - Output 12W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.508.79000 | kr.508.79 |
| Unit Price without VAT: | kr.508.79000 |
|---|---|
| Unit Price with VAT: | kr.635.98750 |

