



RTKA223011DE0000BU | |
|---|---|
DigiKey Part Number | 20-RTKA223011DE0000BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA223011DE0000BU |
Description | EVAL BOARD FOR RAA223011 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RAA223011 - 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Renesas Electronics Corporation | Voltage - Input 185 ~ 265 VAC |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 30kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part RAA223011 |
Power - Output 3.6W | Base Product Number |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.508.79000 | kr.508.79 |
| Unit Price without VAT: | kr.508.79000 |
|---|---|
| Unit Price with VAT: | kr.635.98750 |

