RTKA211835DE0010BU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTKA211835DE0010BU

DigiKey Part Number
20-RTKA211835DE0010BU-ND
Manufacturer
Manufacturer Product Number
RTKA211835DE0010BU
Description
EVAL BOARD FOR RAA211835
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RAA211835 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
3A
Voltage - Input
4.5V ~ 75V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
RAA211835
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.523.39000kr.523.39
Manufacturers Standard Package
Unit Price without VAT:kr.523.39000
Unit Price with VAT:kr.654.23750