
RTKA211250DE0000BU | |
---|---|
DigiKey Part Number | 20-RTKA211250DE0000BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA211250DE0000BU |
Description | EVAL BOARD FOR RAA211250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RAA211250 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 5A | |
Voltage - Input | 4.5V ~ 30V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | RAA211250 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.511.23000 | kr.511.23 |
Unit Price without VAT: | kr.511.23000 |
---|---|
Unit Price with VAT: | kr.639.03750 |