RL78/G1D RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78/G1D RL78 RL78 MCU 16-Bit Embedded Evaluation Board

RTK0EN0001D01001BZ

DigiKey Part Number
RTK0EN0001D01001BZ-ND
Manufacturer
Manufacturer Product Number
RTK0EN0001D01001BZ
Description
RL78/G1D EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RL78/G1D RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
RL78
Mfr
Utilized IC / Part
RL78/G1D
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Base Product Number
Type
MCU 16-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,981.38000kr.1,981.38
Manufacturers Standard Package
Unit Price without VAT:kr.1,981.38000
Unit Price with VAT:kr.2,476.72500