
RV1S2281ACCSP-10YC#KC0 | |
---|---|
DigiKey Part Number | 559-RV1S2281ACCSP-10YC#KC0TR-ND - Tape & Reel (TR) 559-RV1S2281ACCSP-10YC#KC0CT-ND - Cut Tape (CT) 559-RV1S2281ACCSP-10YC#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S2281ACCSP-10YC#KC0 |
Description | OPTOISOLTR 5KV 1CH TRANS 4-LSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOP (0.295", 7.50mm Width) | |
Supplier Device Package | 4-LSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.03000 | kr.4.03 |
10 | kr.2.78400 | kr.27.84 |
100 | kr.2.01410 | kr.201.41 |
500 | kr.1.67002 | kr.835.01 |
1.000 | kr.1.55693 | kr.1,556.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.1.39390 | kr.4,878.65 |
7.000 | kr.1.32248 | kr.9,257.36 |
10.500 | kr.1.28588 | kr.13,501.74 |
17.500 | kr.1.24456 | kr.21,779.80 |
24.500 | kr.1.21999 | kr.29,889.75 |
35.000 | kr.1.19604 | kr.41,861.40 |
Unit Price without VAT: | kr.4.03000 |
---|---|
Unit Price with VAT: | kr.5.03750 |