
RMLV3216AGSD-5S2#AA0 | |
|---|---|
DigiKey Part Number  | RMLV3216AGSD-5S2#AA0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RMLV3216AGSD-5S2#AA0  | 
Description  | IC SRAM 32MBIT PAR 52TSOP II  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | SRAM Memory IC 32Mbit Parallel 55 ns 52-TSOP II  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMLV3216AGSD-5S2#AA0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Volatile  | |
Memory Format  | ||
Technology  | SRAM  | |
Memory Size  | ||
Memory Organization  | 4M x 8, 2M x 16  | |
Memory Interface  | Parallel  | |
Write Cycle Time - Word, Page  | 55ns  | |
Access Time  | 55 ns  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 52-TSOP II  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.208.45000 | kr.208.45 | 
| 10 | kr.171.46200 | kr.1,714.62 | 
| 230 | kr.144.00000 | kr.33,120.00 | 
| Unit Price without VAT: | kr.208.45000 | 
|---|---|
| Unit Price with VAT: | kr.260.56250 | 


