SRAM - Asynchronous Memory IC 32Mbit Parallel 55 ns 48-TFBGA (7.5x8.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMLV3216AGBG-5S2#AC0

DigiKey Part Number
559-RMLV3216AGBG-5S2#AC0-ND
Manufacturer
Manufacturer Product Number
RMLV3216AGBG-5S2#AC0
Description
IC SRAM 32MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 32Mbit Parallel 55 ns 48-TFBGA (7.5x8.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Tray
Access Time
55 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SRAM - Asynchronous
Package / Case
Memory Size
Supplier Device Package
48-TFBGA (7.5x8.5)
Memory Organization
4M x 8, 2M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.251.38000kr.251.38
10kr.232.50700kr.2,325.07
25kr.225.05480kr.5,626.37
50kr.219.47560kr.10,973.78
100kr.213.96800kr.21,396.80
253kr.206.73636kr.52,304.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.251.38000
Unit Price with VAT:kr.314.22500