SRAM Memory IC 8Mbit Parallel 45 ns 52-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMLV0816BGSD-4S2#HA1

DigiKey Part Number
RMLV0816BGSD-4S2#HA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMLV0816BGSD-4S2#HA1
Description
IC SRAM 8MBIT PARALLEL 52TSOP II
Customer Reference
Detailed Description
SRAM Memory IC 8Mbit Parallel 45 ns 52-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
45ns
Packaging
Tape & Reel (TR)
Access Time
45 ns
Part Status
Active
Voltage - Supply
2.4V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
52-TSOP II
Memory Size
Base Product Number
Memory Organization
1M x 8, 512K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.35.32052kr.35,320.52
Manufacturers Standard Package
Unit Price without VAT:kr.35.32052
Unit Price with VAT:kr.44.15065