
RM25C128C-LSNI-T | |
|---|---|
DigiKey Part Number | 1265-1206-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM25C128C-LSNI-T |
Description | IC CBRAM 128KBIT SPI 10MHZ 8SOIC |
Customer Reference | |
Detailed Description | CBRAM Memory IC 128Kbit SPI 10 MHz 8-SOIC |
Category | Memory Organization 64 Bytes Page Size |
Mfr | Memory Interface SPI |
Series | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 100µs, 5ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology CBRAM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |

