Direct
Similar

RJK5026DPP-M0#T2 | |
|---|---|
DigiKey Part Number | RJK5026DPP-M0#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJK5026DPP-M0#T2 |
Description | MOSFET N-CH 500V 6A TO220FL |
Customer Reference | |
Detailed Description | N-Channel 500 V 6A (Ta) 28.5W (Tc) Through Hole TO-220FL |
Datasheet | Datasheet |
EDA/CAD Models | RJK5026DPP-M0#T2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 28.5W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.7Ohm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK6A50D(STA4,Q,M) | Toshiba Semiconductor and Storage | 14 | TK6A50D(STA4QM)-ND | kr.13.00000 | Direct |
| 2SK3199 | Sanken Electric USA Inc. | 0 | 2SK3199-ND | kr.10.93523 | Similar |
| TK5A50D(STA4,Q,M) | Toshiba Semiconductor and Storage | 24 | TK5A50D(STA4,Q,M)-ND | kr.12.17000 | Similar |



