
RJK1575DPA-00#J5A | |
|---|---|
DigiKey Part Number | 559-RJK1575DPA-00#J5ATR-ND - Tape & Reel (TR) 559-RJK1575DPA-00#J5ACT-ND - Cut Tape (CT) 559-RJK1575DPA-00#J5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK1575DPA-00#J5A |
Description | MOSFET N-CH 150V 25A WPAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 25A (Ta) 65W (Tc) Surface Mount WPAK(3F) (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | RJK1575DPA-00#J5A Models |
Category | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 65W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package WPAK(3F) (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 48mOhm @ 12.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPH1500CNH,L1Q | Toshiba Semiconductor and Storage | 5.421 | 264-TPH1500CNHL1QCT-ND | kr.2.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.64000 | kr.27.64 |
| 10 | kr.18.23400 | kr.182.34 |
| 100 | kr.12.88350 | kr.1,288.35 |
| 500 | kr.11.89206 | kr.5,946.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.89206 | kr.35,676.18 |
| Unit Price without VAT: | kr.27.64000 |
|---|---|
| Unit Price with VAT: | kr.34.55000 |

