Similar

RJK1555DPA-00#J0 | |
|---|---|
DigiKey Part Number | RJK1555DPA-00#J0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJK1555DPA-00#J0 |
Description | MOSFET N-CH 150V 25A 8WPAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 25A (Ta) 30W (Tc) Surface Mount 8-WPAK (3) |
Datasheet | Datasheet |
EDA/CAD Models | RJK1555DPA-00#J0 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-WPAK (3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 48mOhm @ 12.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK1575DPA-00#J5A | Renesas Electronics Corporation | 4.418 | 559-RJK1575DPA-00#J5ACT-ND | kr.27.64000 | Similar |


