


RJK1028DNS-00#J5 | |
|---|---|
DigiKey Part Number | 559-RJK1028DNS-00#J5TR-ND - Tape & Reel (TR) 559-RJK1028DNS-00#J5CT-ND - Cut Tape (CT) 559-RJK1028DNS-00#J5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK1028DNS-00#J5 |
Description | ABU / MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4A (Ta) 10W (Ta) Surface Mount 8-HWSON (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +12V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 450 pF @ 10 V |
FET Type | Power Dissipation (Max) 10W (Ta) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HWSON (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 165mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.6.72700 | kr.67.27 |
| 100 | kr.4.48680 | kr.448.68 |
| 500 | kr.3.52504 | kr.1,762.52 |
| 1.000 | kr.3.21552 | kr.3,215.52 |
| 2.000 | kr.2.95517 | kr.5,910.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.67345 | kr.13,367.25 |
| 10.000 | kr.2.49942 | kr.24,994.20 |
| 15.000 | kr.2.41081 | kr.36,162.15 |
| 25.000 | kr.2.37750 | kr.59,437.50 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

