
RJK0856DPB-00#J5 | |
|---|---|
DigiKey Part Number | RJK0856DPB-00#J5TR-ND - Tape & Reel (TR) RJK0856DPB-00#J5CT-ND - Cut Tape (CT) RJK0856DPB-00#J5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK0856DPB-00#J5 |
Description | MOSFET N-CH 80V 35A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 35A (Ta) 65W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK0856DPB-00#J5 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 10 V |
Part Status Last Time Buy | Power Dissipation (Max) 65W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package LFPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.9mOhm @ 17.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK0853DPB-00#J5 | Renesas Electronics Corporation | 4.395 | RJK0853DPB-00#J5CT-ND | kr.3.45000 | Similar |
| PSMN8R2-80YS,115 | Nexperia USA Inc. | 3.785 | 1727-4272-1-ND | kr.1.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.82000 | kr.26.82 |
| 10 | kr.17.62500 | kr.176.25 |
| 100 | kr.12.37950 | kr.1,237.95 |
| 500 | kr.10.35982 | kr.5,179.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.64449 | kr.21,611.22 |
| 5.000 | kr.8.46390 | kr.42,319.50 |
| Unit Price without VAT: | kr.26.82000 |
|---|---|
| Unit Price with VAT: | kr.33.52500 |

