8-HWSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HWSON
8 HWSON

RJK03M5DNS-00#J5

DigiKey Part Number
RJK03M5DNS-00#J5TR-ND - Tape & Reel (TR)
RJK03M5DNS-00#J5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RJK03M5DNS-00#J5
Description
MOSFET N-CH 30V 25A 8HWSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 25A (Ta) 15W (Tc) Surface Mount 8-HWSON (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
RJK03M5DNS-00#J5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.3mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
10.4 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1890 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
15W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HWSON (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.42000kr.11.42
10kr.7.23700kr.72.37
100kr.4.85810kr.485.81
500kr.3.83672kr.1,918.36
1.000kr.3.50822kr.3,508.22
2.000kr.3.49345kr.6,986.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.93297kr.14,664.85
10.000kr.2.85413kr.28,541.30
Manufacturers Standard Package
Unit Price without VAT:kr.11.42000
Unit Price with VAT:kr.14.27500