
RJK0355DSP-00#J0 | |
---|---|
DigiKey Part Number | RJK0355DSP-00#J0TR-ND - Tape & Reel (TR) RJK0355DSP-00#J0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJK0355DSP-00#J0 |
Description | MOSFET N-CH 30V 12A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 1.8W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RJK0355DSP-00#J0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.1mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.82000 | kr.10.82 |
10 | kr.8.78100 | kr.87.81 |
100 | kr.7.40100 | kr.740.10 |
500 | kr.6.61260 | kr.3,306.30 |
1.000 | kr.6.41299 | kr.6,412.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.3.07999 | kr.7,699.98 |
Unit Price without VAT: | kr.10.82000 |
---|---|
Unit Price with VAT: | kr.13.52500 |