
RJK0346DPA-01#J0B | |
|---|---|
DigiKey Part Number | 559-RJK0346DPA-01#J0BTR-ND - Tape & Reel (TR) 559-RJK0346DPA-01#J0BCT-ND - Cut Tape (CT) 559-RJK0346DPA-01#J0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK0346DPA-01#J0B |
Description | MOSFET N-CH 30V 65A 8WPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 65A (Ta) 65W (Tc) Surface Mount 8-WPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7650 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.64000 | kr.22.64 |
| 10 | kr.14.77700 | kr.147.77 |
| 100 | kr.10.30450 | kr.1,030.45 |
| 500 | kr.8.95080 | kr.4,475.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.31270 | kr.18,281.75 |
| Unit Price without VAT: | kr.22.64000 |
|---|---|
| Unit Price with VAT: | kr.28.30000 |

