
RJK0332DPB-01#J0 | |
|---|---|
DigiKey Part Number | RJK0332DPB-01#J0TR-ND - Tape & Reel (TR) RJK0332DPB-01#J0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJK0332DPB-01#J0 |
Description | MOSFET N-CH 30V 35A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Ta) 45W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 2180 pF @ 10 V |
FET Type | Power Dissipation (Max) 45W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.7mOhm @ 17.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN4R0-30YL,115 | Nexperia USA Inc. | 110 | 1727-4167-1-ND | kr.8.37000 | Similar |
| STL66N3LLH5 | STMicroelectronics | 2.940 | 497-12272-1-ND | kr.13.50000 | Similar |
| TPH7R204PL,LQ | Toshiba Semiconductor and Storage | 16.835 | TPH7R204PLLQCT-ND | kr.8.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| 10 | kr.11.67800 | kr.116.78 |
| 100 | kr.8.01440 | kr.801.44 |
| 500 | kr.6.44842 | kr.3,224.21 |
| 1.000 | kr.6.05292 | kr.6,052.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.40036 | kr.13,500.90 |
| 5.000 | kr.5.06400 | kr.25,320.00 |
| 7.500 | kr.4.94520 | kr.37,089.00 |
| Unit Price without VAT: | kr.18.07000 |
|---|---|
| Unit Price with VAT: | kr.22.58750 |



