
RJH60F4DPQ-A0#T0 | |
|---|---|
DigiKey Part Number | RJH60F4DPQ-A0#T0-ND |
Manufacturer | |
Manufacturer Product Number | RJH60F4DPQ-A0#T0 |
Description | IGBT TRENCH 600V 60A TO-247A |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 60 A 235.8 W Through Hole TO-247A |
Datasheet | Datasheet |
EDA/CAD Models | RJH60F4DPQ-A0#T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 1.82V @ 15V, 30A | |
Power - Max | 235.8 W | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | 45ns/85ns | |
Test Condition | 400V, 30A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 90 ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247A | |
Base Product Number |

