
RJF0628JNS-00#Q7 | |
|---|---|
DigiKey Part Number | 559-RJF0628JNS-00#Q7TR-ND - Tape & Reel (TR) 559-RJF0628JNS-00#Q7CT-ND - Cut Tape (CT) 559-RJF0628JNS-00#Q7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJF0628JNS-00#Q7 |
Description | POWER:POWER MOSFETS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 8-HSON (5x5.4) |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A |
Mfr | Rds On (Typ) 81mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature |
Switch Type | Operating Temperature 150°C |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q101 |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HSON (5x5.4) |
Voltage - Load 60V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.30000 | kr.21.30 |
| 10 | kr.13.82800 | kr.138.28 |
| 100 | kr.9.58100 | kr.958.10 |
| 500 | kr.7.76612 | kr.3,883.06 |
| 1.000 | kr.7.55646 | kr.7,556.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.55193 | kr.16,379.82 |
| 5.000 | kr.6.17358 | kr.30,867.90 |
| Unit Price without VAT: | kr.21.30000 |
|---|---|
| Unit Price with VAT: | kr.26.62500 |

