
RJF0408JPD-01#J3 | |
|---|---|
DigiKey Part Number | 559-RJF0408JPD-01#J3TR-ND - Tape & Reel (TR) 559-RJF0408JPD-01#J3CT-ND - Cut Tape (CT) 559-RJF0408JPD-01#J3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJF0408JPD-01#J3 |
Description | ABU / MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 30A DPAK-3 |
Datasheet | Datasheet |
Category | Rds On (Typ) 24mOhm |
Mfr | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Latch Function |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature |
Switch Type | Operating Temperature 150°C |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q101 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package DPAK-3 |
Voltage - Load 3.5V ~ 12V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
Current - Output (Max) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.89000 | kr.22.89 |
| 10 | kr.14.91800 | kr.149.18 |
| 100 | kr.10.37980 | kr.1,037.98 |
| 500 | kr.8.44108 | kr.4,220.54 |
| 1.000 | kr.8.34217 | kr.8,342.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.02821 | kr.21,084.63 |
| 6.000 | kr.6.81550 | kr.40,893.00 |
| Unit Price without VAT: | kr.22.89000 |
|---|---|
| Unit Price with VAT: | kr.28.61250 |

