
RC31012B001GNA#BB0 | |
|---|---|
DigiKey Part Number | 800-RC31012B001GNA#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC31012B001GNA#BB0 |
Description | IC JITTER ATTEN 48VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Jitter Attenuator IC 200MHz, 650MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:12 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 200MHz, 650MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Jitter Attenuator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input CML, HCSL, LVCMOS, LVDS, LVPECL, Crystal | Package / Case 48-VFQFN Exposed Pad |
Output LP-HCSL, LVCMOS, LVDS | Supplier Device Package 48-VFQFPN (6x6) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.05000 | kr.83.05 |
| 10 | kr.63.38100 | kr.633.81 |
| 25 | kr.58.63240 | kr.1,465.81 |
| 100 | kr.53.48490 | kr.5,348.49 |
| 490 | kr.49.63988 | kr.24,323.54 |
| 980 | kr.48.43987 | kr.47,471.07 |
| Unit Price without VAT: | kr.83.05000 |
|---|---|
| Unit Price with VAT: | kr.103.81250 |

