
RBA160N10EANS-4UA03#HB0 | |
|---|---|
DigiKey Part Number | 559-RBA160N10EANS-4UA03#HB0TR-ND - Tape & Reel (TR) 559-RBA160N10EANS-4UA03#HB0CT-ND - Cut Tape (CT) 559-RBA160N10EANS-4UA03#HB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBA160N10EANS-4UA03#HB0 |
Description | MOSFET N-CH 100V 160A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 160A (Tc) 165W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6500 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 165W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-DFN (4.9x5.75) |
Rds On (Max) @ Id, Vgs 2.9mOhm @ 80A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 109µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBE029N10R1SZN6#HB0 | Renesas Electronics Corporation | 4.290 | 559-RBE029N10R1SZN6#HB0CT-ND | kr.19.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.97000 | kr.19.97 |
| 10 | kr.12.94000 | kr.129.40 |
| 100 | kr.8.93120 | kr.893.12 |
| 500 | kr.7.21796 | kr.3,608.98 |
| 1.000 | kr.6.92594 | kr.6,925.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.69723 | kr.28,486.15 |
| 10.000 | kr.5.65053 | kr.56,505.30 |
| Unit Price without VAT: | kr.19.97000 |
|---|---|
| Unit Price with VAT: | kr.24.96250 |


