


RAA7884QT4GSP#HB0 | |
---|---|
DigiKey Part Number | 20-RAA7884QT4GSP#HB0TR-ND - Tape & Reel (TR) 20-RAA7884QT4GSP#HB0CT-ND - Cut Tape (CT) 20-RAA7884QT4GSP#HB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA7884QT4GSP#HB0 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RAA7884QT4GSP#HB0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.99000 | kr.20.99 |
10 | kr.15.76300 | kr.157.63 |
25 | kr.14.45640 | kr.361.41 |
100 | kr.13.01700 | kr.1,301.70 |
250 | kr.12.33048 | kr.3,082.62 |
500 | kr.11.91692 | kr.5,958.46 |
1.000 | kr.11.57645 | kr.11,576.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.11.21705 | kr.28,042.62 |
5.000 | kr.11.00046 | kr.55,002.30 |
Unit Price without VAT: | kr.20.99000 |
---|---|
Unit Price with VAT: | kr.26.23750 |