
RAA7881752GSU#AB0 | |
|---|---|
DigiKey Part Number | 20-RAA7881752GSU#AB0-ND |
Manufacturer | |
Manufacturer Product Number | RAA7881752GSU#AB0 |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-MSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 15 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 500kbps |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.960 | kr.7.12742 | kr.13,969.74 |
| Unit Price without VAT: | kr.7.12742 |
|---|---|
| Unit Price with VAT: | kr.8.90928 |

