8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA7881752GSP#AB0

DigiKey Part Number
20-RAA7881752GSP#AB0-ND
Manufacturer
Manufacturer Product Number
RAA7881752GSP#AB0
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
15 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Factory Stock: 14.700
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.84000kr.12.84
10kr.9.45600kr.94.56
25kr.8.61720kr.215.43
100kr.7.69030kr.769.03
250kr.7.24824kr.1,812.06
980kr.6.76874kr.6,633.37
1.960kr.6.58733kr.12,911.17
2.940kr.6.49651kr.19,099.74
5.880kr.6.36330kr.37,416.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.84000
Unit Price with VAT:kr.16.05000