
RAA7881722GSU#AB0 | |
|---|---|
DigiKey Part Number | 20-RAA7881722GSU#AB0-ND |
Manufacturer | |
Manufacturer Product Number | RAA7881722GSU#AB0 |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-MSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 15 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.9.94700 | kr.99.47 |
| 25 | kr.8.96720 | kr.224.18 |
| 100 | kr.7.91110 | kr.791.11 |
| 250 | kr.7.41576 | kr.1,853.94 |
| 980 | kr.6.88349 | kr.6,745.82 |
| 1.960 | kr.6.68372 | kr.13,100.09 |
| 2.940 | kr.6.58396 | kr.19,356.84 |
| 5.880 | kr.6.43808 | kr.37,855.91 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |

