
RAA7881722GSP#AB0 | |
---|---|
DigiKey Part Number | 20-RAA7881722GSP#AB0-ND |
Manufacturer | |
Manufacturer Product Number | RAA7881722GSP#AB0 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.29000 | kr.12.29 |
10 | kr.9.03000 | kr.90.30 |
25 | kr.8.22000 | kr.205.50 |
100 | kr.7.33250 | kr.733.25 |
250 | kr.6.90868 | kr.1,727.17 |
980 | kr.6.44859 | kr.6,319.62 |
1.960 | kr.6.27445 | kr.12,297.92 |
2.940 | kr.6.18732 | kr.18,190.72 |
5.880 | kr.6.05947 | kr.35,629.68 |
Unit Price without VAT: | kr.12.29000 |
---|---|
Unit Price with VAT: | kr.15.36250 |