
RAA489300A3GNP#AA0 | |
|---|---|
DigiKey Part Number | 20-RAA489300A3GNP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | RAA489300A3GNP#AA0 |
Description | 3-LEVEL BUCK OR 2-LEVEL BUCK VOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 3 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | Up to 367kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.23000 | kr.94.23 |
| 10 | kr.74.42000 | kr.744.20 |
| 25 | kr.69.47960 | kr.1,736.99 |
| 100 | kr.64.04660 | kr.6,404.66 |
| 490 | kr.59.93735 | kr.29,369.30 |
| 980 | kr.58.64544 | kr.57,472.53 |
| Unit Price without VAT: | kr.94.23000 |
|---|---|
| Unit Price with VAT: | kr.117.78750 |



