
RAA2S4252EXT | |
|---|---|
DigiKey Part Number | 1833-RAA2S4252EXT-ND |
Manufacturer | |
Manufacturer Product Number | RAA2S4252EXT |
Description | EXTENSION BOARD FOR RAA2S425XKIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RAA2S425X Extension Board Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Extension Board | |
Utilized IC / Part | RAA2S425X | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.458.46000 | kr.458.46 |
| Unit Price without VAT: | kr.458.46000 |
|---|---|
| Unit Price with VAT: | kr.573.07500 |


