RAA2230214GSP#AA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 1.678
Unit Price: kr.10.69000
Datasheet
7 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 SOIC
7 SOIC

RAA2230214GSP#AA1

DigiKey Part Number
20-RAA2230214GSP#AA1-ND
Manufacturer
Manufacturer Product Number
RAA2230214GSP#AA1
Description
IC OFFLINE SWITCH BUCK 7SOIC
Customer Reference
Detailed Description
Converter Offline Buck Topology 43kHz 7-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Buck
Voltage - Start Up
5.9 V
Voltage - Supply (Vcc/Vdd)
6.5V
Duty Cycle
-
Frequency - Switching
43kHz
Power (Watts)
1 W
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes