
RAA2230114GSP#HA1 | |
|---|---|
DigiKey Part Number | 20-RAA2230114GSP#HA1TR-ND - Tape & Reel (TR) 20-RAA2230114GSP#HA1CT-ND - Cut Tape (CT) 20-RAA2230114GSP#HA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2230114GSP#HA1 |
Description | IC OFFLINE SWITCH BUCK 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 30kHz 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 375V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 30kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 5 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Short Circuit |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 700V | Supplier Device Package 8-SOIC |
Topology Buck | Mounting Type Surface Mount |
Voltage - Start Up 5.9 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.84500 | kr.58.45 |
| 25 | kr.5.22680 | kr.130.67 |
| 100 | kr.4.56100 | kr.456.10 |
| 250 | kr.4.24908 | kr.1,062.27 |
| 500 | kr.4.06268 | kr.2,031.34 |
| 1.000 | kr.3.91013 | kr.3,910.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.75008 | kr.9,375.20 |
| 5.000 | kr.3.65408 | kr.18,270.40 |
| 7.500 | kr.3.60614 | kr.27,046.05 |
| 12.500 | kr.3.55313 | kr.44,414.12 |
| 17.500 | kr.3.52219 | kr.61,638.33 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

