RAA2124214GNP#AA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.20.45000
Datasheet
22 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 TDFN
How Smart Healthcare is Changing Lives

RAA2124214GNP#AA0

DigiKey Part Number
20-RAA2124214GNP#AA0-ND
Manufacturer
Manufacturer Product Number
RAA2124214GNP#AA0
Description
LOW DROP OUT LINEAR SYNCH BUCK
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 300kHz ~ 2MHz 22-TDFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
300kHz ~ 2MHz
Voltage/Current - Output 1
Programmable, Programmable, 0.5V ~ 5.5V, 1.1A
Voltage/Current - Output 2
Programmable, Programmable, 0.8V ~ 5.5V, 500mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
1.8V ~ 6V, 3V ~ 40V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
22-WFDFN Exposed Pad
Supplier Device Package
22-TDFN (3x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes