
RAA211835GNP#HA0 | |
---|---|
DigiKey Part Number | 20-RAA211835GNP#HA0TR-ND - Tape & Reel (TR) 20-RAA211835GNP#HA0CT-ND - Cut Tape (CT) 20-RAA211835GNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA211835GNP#HA0 |
Description | IC REG BUCK ADJ 3A 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 67.5V | |
Current - Output | ||
Frequency - Switching | 400kHz, 200kHz ~ 800kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3.5x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.23.04000 | kr.23.04 |
10 | kr.17.35700 | kr.173.57 |
25 | kr.15.93360 | kr.398.34 |
100 | kr.14.37120 | kr.1,437.12 |
250 | kr.13.62536 | kr.3,406.34 |
500 | kr.13.17606 | kr.6,588.03 |
1.000 | kr.12.80614 | kr.12,806.14 |
2.500 | kr.12.41574 | kr.31,039.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | kr.11.36000 | kr.68,160.00 |
Unit Price without VAT: | kr.23.04000 |
---|---|
Unit Price with VAT: | kr.28.80000 |