RAA211450GSP#HA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RAA211450GSP#HA0
RAA211450GSP#HA0

RAA211630GSP#HA0

DigiKey Part Number
20-RAA211630GSP#HA0TR-ND - Tape & Reel (TR)
20-RAA211630GSP#HA0CT-ND - Cut Tape (CT)
20-RAA211630GSP#HA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA211630GSP#HA0
Description
IC REG BUCK ADJ 3A 16HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
54V
Current - Output
Frequency - Switching
400kHz, 200kHz ~ 800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.04000kr.23.04
10kr.17.35700kr.173.57
25kr.15.93360kr.398.34
100kr.14.37120kr.1,437.12
250kr.13.62536kr.3,406.34
500kr.13.17606kr.6,588.03
1.000kr.12.80614kr.12,806.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.41574kr.31,039.35
5.000kr.12.18047kr.60,902.35
Manufacturers Standard Package
Unit Price without VAT:kr.23.04000
Unit Price with VAT:kr.28.80000