
RAA211820GNP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA211820GNP#HA0TR-ND - Tape & Reel (TR) 20-RAA211820GNP#HA0CT-ND - Cut Tape (CT) 20-RAA211820GNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA211820GNP#HA0 |
Description | IC REG BUCK ADJ 2A 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 20-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 67.5V | |
Current - Output | ||
Frequency - Switching | 400kHz, 200kHz ~ 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.75000 | kr.22.75 |
| 10 | kr.17.14000 | kr.171.40 |
| 25 | kr.15.73440 | kr.393.36 |
| 100 | kr.14.19160 | kr.1,419.16 |
| 250 | kr.13.45504 | kr.3,363.76 |
| 500 | kr.13.01136 | kr.6,505.68 |
| 1.000 | kr.12.64607 | kr.12,646.07 |
| 2.500 | kr.12.26055 | kr.30,651.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.11.97427 | kr.71,845.62 |
| Unit Price without VAT: | kr.22.75000 |
|---|---|
| Unit Price with VAT: | kr.28.43750 |





