Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA2112304GP3#JA0

DigiKey Part Number
20-RAA2112304GP3#JA0TR-ND - Tape & Reel (TR)
20-RAA2112304GP3#JA0CT-ND - Cut Tape (CT)
20-RAA2112304GP3#JA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA2112304GP3#JA0
Description
IC REG BUCK ADJ 3A TSOT23-6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.869
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.20200kr.32.02
25kr.2.83520kr.70.88
100kr.2.44150kr.244.15
250kr.2.25728kr.564.32
500kr.2.14748kr.1,073.74
1.000kr.2.05758kr.2,057.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.94742kr.5,842.26
6.000kr.1.89381kr.11,362.86
9.000kr.1.86704kr.16,803.36
15.000kr.1.83745kr.27,561.75
21.000kr.1.82019kr.38,223.99
30.000kr.1.80360kr.54,108.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000