
R9A07G043U15GBG#BC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G043U15GBG#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G043U15GBG#BC0 |
Description | IC MPU RZ/G2UL 1GHZ 361BGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC RZ/G2UL 1 Core, 64-Bit 1GHz 361-BGA (13x13) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD |
Manufacturer Renesas Electronics Corporation | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 OTG (2) |
Packaging Tray | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM® Cortex®-A7 | Security Features AES, ARM TZ, ECC, GHASH, RSA, Secure boot, SHA-1, SHA-224, SHA-256, TRNG |
Number of Cores/Bus Width 1 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1GHz | Package / Case 361-LFBGA |
Co-Processors/DSP ARM® Cortex®-M33 | Supplier Device Package 361-BGA (13x13) |
RAM Controllers DDR3L, DDR4 | Additional Interfaces CANbus, DMA, Ethernet, GPIO, I2C, I2S, MMC/SD/SDIO, QSPI, SCI |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | kr.64.73267 | kr.61,625.50 |
| Unit Price without VAT: | kr.64.73267 |
|---|---|
| Unit Price with VAT: | kr.80.91584 |

