
R9A09G056N44GBG#BC1 | |
|---|---|
DigiKey Part Number | 559-R9A09G056N44GBG#BC1-ND |
Manufacturer | |
Manufacturer Product Number | R9A09G056N44GBG#BC1 |
Description | RZ/V2N CA55 QUAD ISP&GPU NON-SEC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC RZ/V2NP 4 Core, 64-Bit 1.8GHz 840-FBGA (15x15) |
Datasheet | Datasheet |
Category | Graphics Acceleration Yes |
Manufacturer Renesas Electronics Corporation | Display & Interface Controllers LCD, MIPI-CSI2, MIPI-DSI |
Series | Ethernet 10/100/1000Mbps (2) |
Packaging Tray | USB USB 2.0 (1), USB 3.2 (1) |
Part Status Active | Voltage - I/O 3.3V |
Core Processor ARM® Cortex®-A55 | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cores/Bus Width 4 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.8GHz | Package / Case 840-FBGA |
Co-Processors/DSP ARM® Cortex®-M33, Mali-G31 | Supplier Device Package 840-FBGA (15x15) |
RAM Controllers LPDDR4, LPDDR4x | Additional Interfaces CANbus, DMA, Ethernet, GPIO, I2C, I2S, MMC/SD/SDIO, QSPI, SCI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | kr.295.73943 | kr.212,932.39 |
| Unit Price without VAT: | kr.295.73943 |
|---|---|
| Unit Price with VAT: | kr.369.67429 |

