


R9A07G044L24GBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G044L24GBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G044L24GBG#AC0 |
Description | IC MPU 1.2GHZ 551BGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC - 3 Core, 64-Bit 1.2GHz 551-BGA (21x21) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer Renesas Electronics Corporation | USB USB 2.0 (2) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM® Cortex®-A55 | Security Features AES, RSA, SHA-1, SHA-224, SHA-256, TRNG |
Number of Cores/Bus Width 3 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.2GHz | Package / Case 551-BGA |
Co-Processors/DSP ARM® Cortex®-M4, ARM® Mali-G31 | Supplier Device Package 551-BGA (21x21) |
RAM Controllers DDR3L, DDR4 | Additional Interfaces CANbus, eMMC/SD/SDIO, I2C, SPI, UART |
Graphics Acceleration No | Base Product Number |
Display & Interface Controllers MIPI/CSI, MIPI/DSI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.01000 | kr.168.01 |
| 10 | kr.135.18100 | kr.1,351.81 |
| 60 | kr.120.87950 | kr.7,252.77 |
| 120 | kr.117.01050 | kr.14,041.26 |
| 300 | kr.112.92617 | kr.33,877.85 |
| 540 | kr.110.80865 | kr.59,836.67 |
| Unit Price without VAT: | kr.168.01000 |
|---|---|
| Unit Price with VAT: | kr.210.01250 |

