
| R9A07G044L18GBG#AC0 | |
|---|---|
| DigiKey Part Number | 559-R9A07G044L18GBG#AC0-ND | 
| Manufacturer | |
| Manufacturer Product Number | R9A07G044L18GBG#AC0 | 
| Description | IC MPU RZ 200MHZ/1.2GHZ 551BGA | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC RZ/G2L 2 Core, 64-Bit 200MHz, 1.2GHz 551-LFBGA (21x21) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Core Processor | ARM® Cortex®-A55, ARM® Cortex®-M33 | |
| Number of Cores/Bus Width | 2 Core, 64-Bit | |
| Speed | 200MHz, 1.2GHz | |
| Co-Processors/DSP | ARM® Mali-G31 | |
| RAM Controllers | DDR3L, DDR4 | |
| Graphics Acceleration | No | |
| Display & Interface Controllers | MIPI/CSI, MIPI/DSI | |
| Ethernet | 10/100/1000Mbps (2) | |
| SATA | - | |
| USB | USB 2.0 (2) | |
| Voltage - I/O | 1.8V, 3.3V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Security Features | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | |
| Mounting Type | Surface Mount | |
| Package / Case | 551-LFBGA | |
| Supplier Device Package | 551-LFBGA (21x21) | |
| Additional Interfaces | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.164.67000 | kr.164.67 | 
| 10 | kr.132.48600 | kr.1,324.86 | 
| 60 | kr.118.46933 | kr.7,108.16 | 
| 120 | kr.114.67733 | kr.13,761.28 | 
| 300 | kr.110.67433 | kr.33,202.30 | 
| 540 | kr.108.59887 | kr.58,643.39 | 
| Unit Price without VAT: | kr.164.67000 | 
|---|---|
| Unit Price with VAT: | kr.205.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark