


R9A06G064SGBG#BC0 | |
---|---|
DigiKey Part Number | 559-R9A06G064SGBG#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A06G064SGBG#BC0 |
Description | SOC R-IN CL3 CC-LINK IE TSN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) RAM 356-FBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, CSI, EBI/EMI, Ethernet, I2C, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 101 | |
Program Memory Size | ||
Program Memory Type | RAM | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.09V ~ 1.21V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 356-FBGA (17x17) | |
Package / Case | 356-FBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.163.71000 | kr.163.71 |
10 | kr.131.68000 | kr.1,316.80 |
25 | kr.123.67880 | kr.3,091.97 |
100 | kr.114.88450 | kr.11,488.45 |
250 | kr.110.69236 | kr.27,673.09 |
Unit Price without VAT: | kr.163.71000 |
---|---|
Unit Price with VAT: | kr.204.63750 |