
R8A774C0HA01BG#UA | |
|---|---|
DigiKey Part Number | 559-R8A774C0HA01BG#UA-ND |
Manufacturer | |
Manufacturer Product Number | R8A774C0HA01BG#UA |
Description | IC MPU RZ/G2E 1.2GHZ 552FPBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC RZ/G2E 2 Core, 64-Bit 1.2GHz 552-FPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | MIPI-CSI | |
Ethernet | 10/100Mbps (1), 100/1000Mbps (1) | |
SATA | - | |
USB | USB 2.0 (1), USB 3.0 (1) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 552-BGA | |
Supplier Device Package | 552-FPBGA | |
Additional Interfaces | CAN, I2C, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.255.36000 | kr.255.36 |
| 10 | kr.208.25600 | kr.2,082.56 |
| 60 | kr.187.73550 | kr.11,264.13 |
| 120 | kr.182.18667 | kr.21,862.40 |
| 300 | kr.176.32683 | kr.52,898.05 |
| Unit Price without VAT: | kr.255.36000 |
|---|---|
| Unit Price with VAT: | kr.319.20000 |

