
R8A774B0HA01BG#G0 | |
|---|---|
DigiKey Part Number | 559-R8A774B0HA01BG#G0-ND |
Manufacturer | |
Manufacturer Product Number | R8A774B0HA01BG#G0 |
Description | IC MPU RZ/G2N 1.5GHZ 1022FPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A57 Microprocessor IC RZ/G2N 2 Core, 64-Bit 1.5GHz 1022-FCBGA (29x29) |
Datasheet | Datasheet |
Category | Display & Interface Controllers DU |
Manufacturer Renesas Electronics Corporation | Ethernet 10/100Mbps (1), 100/1000Mbps (1) |
Series | USB USB (2) |
Packaging Tray | Voltage - I/O 0.82V, 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM® Cortex®-A57 | Mounting Type Surface Mount |
Number of Cores/Bus Width 2 Core, 64-Bit | Package / Case 1022-BFBGA, FCBGA |
Speed 1.5GHz | Supplier Device Package 1022-FCBGA (29x29) |
RAM Controllers LPDDR4 | Additional Interfaces CAN, I2C, SCI, SPI |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.480.00000 | kr.480.00 |
| 10 | kr.398.52000 | kr.3,985.20 |
| 25 | kr.378.16320 | kr.9,454.08 |
| 180 | kr.348.65033 | kr.62,757.06 |
| Unit Price without VAT: | kr.480.00000 |
|---|---|
| Unit Price with VAT: | kr.600.00000 |

