
R7S921040VCBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R7S921040VCBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7S921040VCBG#AC0 |
Description | IC MPU RZ/A2M 528MHZ 176LFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC RZ/A2M 1 Core 528MHz 176-LFBGA (13x13) |
Datasheet | Datasheet |
Category | Graphics Acceleration Yes |
Manufacturer Renesas Electronics Corporation | Display & Interface Controllers LCD, LVDS, MIPICSI2, Video |
Series | USB USB 2.0 (1) |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Last Time Buy | Security Features AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 |
Core Processor ARM® Cortex®-A9 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core | Package / Case 176-LFBGA |
Speed 528MHz | Supplier Device Package 176-LFBGA (13x13) |
Co-Processors/DSP Multimedia; NEON™ MPE | Additional Interfaces CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.142.33000 | kr.142.33 |
| 10 | kr.114.00600 | kr.1,140.06 |
| 25 | kr.106.93280 | kr.2,673.32 |
| 152 | kr.104.56829 | kr.15,894.38 |
| Unit Price without VAT: | kr.142.33000 |
|---|---|
| Unit Price with VAT: | kr.177.91250 |

