
R7KA8P1KFLCAC#BC1 | |
|---|---|
DigiKey Part Number | 559-R7KA8P1KFLCAC#BC1-ND |
Manufacturer | |
Manufacturer Product Number | R7KA8P1KFLCAC#BC1 |
Description | MCU RA8 CM85/CM33 1GHZ/250MHZ 1M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33, ARM® Cortex®-M85 RA8P1 Microcontroller IC 32-Bit Dual-Core 250MHz, 1GHz 1MB (1M x 8) RAM 289-LFBGA (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type RAM |
Series | RAM Size 2M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.63V |
Part Status Active | Data Converters A/D 30x16b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33, ARM® Cortex®-M85 | Oscillator Type Internal |
Core Size | Operating Temperature 0°C ~ 95°C (TJ) |
Speed 250MHz, 1GHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 289-LFBGA (12x12) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 289-LFBGA |
Number of I/O 199 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.512 | kr.109.93812 | kr.166,226.44 |
| Unit Price without VAT: | kr.109.93812 |
|---|---|
| Unit Price with VAT: | kr.137.42265 |


