
R7FS5D57A3A01CFP#BA1 | |
|---|---|
DigiKey Part Number | 559-R7FS5D57A3A01CFP#BA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS5D57A3A01CFP#BA1 |
Description | IC MCU 32BIT 512KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 76 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.46000 | kr.86.46 |
| 10 | kr.68.12200 | kr.681.22 |
| 25 | kr.63.53920 | kr.1,588.48 |
| 100 | kr.58.50690 | kr.5,850.69 |
| 250 | kr.56.10728 | kr.14,026.82 |
| 720 | kr.54.00604 | kr.38,884.35 |
| Unit Price without VAT: | kr.86.46000 |
|---|---|
| Unit Price with VAT: | kr.108.07500 |

