R5F51306BGFM#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.17.05222
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 540
Unit Price: kr.29.67000

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 140
Unit Price: kr.29.67000
RX RX130 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RX RX130 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R5F51306BGFM#10

DigiKey Part Number
559-R5F51306BGFM#10-ND
Manufacturer
Manufacturer Product Number
R5F51306BGFM#10
Description
IC MCU 32BIT 256KB FLASH 64LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX130 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 14x12b; D/A 2x8b
Core Processor
RX
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SCI, SPI
Supplier Device Package
64-LFQFP (10x10)
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
52
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F51306BGFK#10Renesas Electronics Corporation0559-R5F51306BGFK#10-NDkr.17.05222Parametric Equivalent
R5F51306BGFK#30Renesas Electronics Corporation540559-R5F51306BGFK#30-NDkr.29.67000Parametric Equivalent
R5F51306BGFM#30Renesas Electronics Corporation140559-R5F51306BGFM#30-NDkr.29.67000Parametric Equivalent
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.280kr.18.55084kr.23,745.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.55084
Unit Price with VAT:kr.23.18855