
R7FS124773A01CNF#BA1 | |
|---|---|
DigiKey Part Number | 559-R7FS124773A01CNF#BA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS124773A01CNF#BA1 |
Description | SYNERGY MCU PLATFORM S124 128K 4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ S124 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 12x14b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 40-HWQFN (6x6) |
Peripherals LVD, POR, PWM, WDT | Package / Case 40-WFQFN Exposed Pad |
Number of I/O 29 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.920 | kr.16.98866 | kr.66,595.55 |
| Unit Price without VAT: | kr.16.98866 |
|---|---|
| Unit Price with VAT: | kr.21.23583 |

